
1-2338718-0 | |
|---|---|
DigiKey Part Number | 17-1-2338718-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2338718-0 |
Description | RECEPTACLE ASSEMBLY, 4C HI POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 144 (140 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28; 2 | |
Number of Positions | 144 (140 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.296 | kr.63.23600 | kr.81,953.86 |
| Unit Price without VAT: | kr.63.23600 |
|---|---|
| Unit Price with VAT: | kr.79.04500 |

