1-2338183-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.22727
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.07030
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.22727
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.22727
Datasheet

Parametric Equivalent


Molex
In Stock: 969
Unit Price: kr.2.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 9.895
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.82950
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.1.08680
Datasheet

Parametric Equivalent


JAM
In Stock: 797
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 53.068
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.96260

Parametric Equivalent


JST Sales America Inc.
In Stock: 2.718
Unit Price: kr.1.59000
Datasheet
10 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2338183-0

DigiKey Part Number
17-1-2338183-0-ND
Manufacturer
Manufacturer Product Number
1-2338183-0
Description
EP 2.5 HOUSING 10P, RED, UL VERS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-2338183-0TE Connectivity AMP Connectors017-3-2338183-0-NDkr.1.22727Parametric Equivalent
5-2338183-0TE Connectivity AMP Connectors017-5-2338183-0-NDkr.1.07030Parametric Equivalent
7-2338183-0TE Connectivity AMP Connectors017-7-2338183-0-NDkr.1.22727Parametric Equivalent
9-2338183-0TE Connectivity AMP Connectors017-9-2338183-0-NDkr.1.22727Parametric Equivalent
0351551000Molex969WM3140-NDkr.2.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
8.000kr.1.22727kr.9,818.16
Unit Price without VAT:kr.1.22727
Unit Price with VAT:kr.1.53409