


1-2324271-4 | |
|---|---|
DigiKey Part Number | 17-1-2324271-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2324271-4 |
Description | LEFT SEGMEN LGA4189-4 SOCKET-P4 |
Customer Reference | |
Detailed Description | 2092 Pos LGA 4189 Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2324271-4 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Pitch - Post 0.034" (0.86mm) |
Part Status Last Time Buy | Contact Finish - Post Gold |
Type LGA 4189 | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Number of Positions or Pins (Grid) 2092 | Contact Material - Post Copper Alloy |
Pitch - Mating 0.039" (1.00mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Operating Temperature -25°C ~ 100°C |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Current Rating (Amps) 0.5 A |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.214.80000 | kr.214.80 |
| 12 | kr.180.22500 | kr.2,162.70 |
| 36 | kr.174.03639 | kr.6,265.31 |
| Unit Price without VAT: | kr.214.80000 |
|---|---|
| Unit Price with VAT: | kr.268.50000 |











