
1-2322190-1 | |
|---|---|
DigiKey Part Number | 17-1-2322190-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2322190-1 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2322190-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.14.14500 | kr.141.45 |
| 25 | kr.13.25560 | kr.331.39 |
| 50 | kr.12.62160 | kr.631.08 |
| 100 | kr.12.01870 | kr.1,201.87 |
| 250 | kr.11.26568 | kr.2,816.42 |
| 500 | kr.10.72792 | kr.5,363.96 |
| 1.000 | kr.10.21602 | kr.10,216.02 |
| 2.500 | kr.9.57692 | kr.23,942.30 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |








