


1-2314876-0 | |
|---|---|
DigiKey Part Number | 17-1-2314876-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314876-0 |
Description | 10P,2MM,B-B,REC,SRVT,2.7,0.1AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314876-0 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 28 | kr.11.30107 | kr.316.43 |
| 112 | kr.10.24705 | kr.1,147.67 |
| 504 | kr.9.21502 | kr.4,644.37 |
| 1.008 | kr.8.77530 | kr.8,845.50 |
| 5.012 | kr.7.83706 | kr.39,279.34 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

