

1-2314811-6 | |
---|---|
DigiKey Part Number | 17-1-2314811-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314811-6 |
Description | 16P,2MM,B-B,REC,DRVT,2.0,SN,TB W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314811-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.78000 | kr.11.78 |
35 | kr.9.14829 | kr.320.19 |
105 | kr.8.46505 | kr.888.83 |
525 | kr.7.55577 | kr.3,966.78 |
1.015 | kr.7.21239 | kr.7,320.58 |
5.005 | kr.6.44496 | kr.32,257.02 |
10.010 | kr.6.22336 | kr.62,295.83 |
Unit Price without VAT: | kr.11.78000 |
---|---|
Unit Price with VAT: | kr.14.72500 |