MFR Recommended




1-2309605-1 | |
|---|---|
DigiKey Part Number | A125204-ND |
Manufacturer | |
Manufacturer Product Number | 1-2309605-1 |
Description | RF ANT 829MHZ/2.2GHZ MOD CAB 3M |
Customer Reference | |
Detailed Description | RF ANTENNA Module SMA Male (2) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1-2309605-1 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity AMP Connectors | Features Cable - 3m |
Packaging Bulk | Termination SMA Male (2) |
Part Status Obsolete | Ingress Protection IP33 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 1.929" (49.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFD69383B2NNN-518R | TE Connectivity | 4 | 994-VFD69383B2NNN-518R-ND | kr.915.81000 | MFR Recommended |


