


1-2308345-2 | |
|---|---|
DigiKey Part Number | A125367-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308345-2 |
Description | CONN BACKSHELL 37P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45°, 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws M3 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.64000 | kr.463.64 |
| 10 | kr.394.09400 | kr.3,940.94 |
| 25 | kr.369.43680 | kr.9,235.92 |
| 50 | kr.351.82060 | kr.17,591.03 |
| 100 | kr.335.04810 | kr.33,504.81 |
| Unit Price without VAT: | kr.463.64000 |
|---|---|
| Unit Price with VAT: | kr.579.55000 |

