


1-2308342-6 | |
|---|---|
DigiKey Part Number | A125283-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308342-6 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45°, 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws M3 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.441.96000 | kr.441.96 |
| 10 | kr.375.68300 | kr.3,756.83 |
| 25 | kr.352.17440 | kr.8,804.36 |
| 50 | kr.335.38220 | kr.16,769.11 |
| 100 | kr.319.39400 | kr.31,939.40 |
| Unit Price without VAT: | kr.441.96000 |
|---|---|
| Unit Price with VAT: | kr.552.45000 |

