15 Position Two Piece Backshell Connector Silver 135° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 135° Shielded
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308341-8

DigiKey Part Number
A125356-ND
Manufacturer
Manufacturer Product Number
1-2308341-8
Description
CONN BACKSHELL 15POS 135DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 135° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2308341-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
135°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Packaging
Box
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Features
Mating Screws M3
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.373.24000kr.373.24
10kr.317.22200kr.3,172.22
25kr.297.37120kr.7,434.28
50kr.283.19000kr.14,159.50
100kr.269.68780kr.26,968.78
250kr.252.82932kr.63,207.33
Manufacturers Standard Package
Unit Price without VAT:kr.373.24000
Unit Price with VAT:kr.466.55000