


1-2308340-2 | |
|---|---|
DigiKey Part Number | A125342-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308340-2 |
Description | CONN BACKSHELL 9/15P 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308340-2 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9, 15 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.348.89000 | kr.348.89 |
| 10 | kr.296.55400 | kr.2,965.54 |
| 25 | kr.277.99360 | kr.6,949.84 |
| 50 | kr.264.73560 | kr.13,236.78 |
| 100 | kr.252.11390 | kr.25,211.39 |
| 250 | kr.236.35368 | kr.59,088.42 |
| Unit Price without VAT: | kr.348.89000 |
|---|---|
| Unit Price with VAT: | kr.436.11250 |

