


1-2307818-4 | |
|---|---|
DigiKey Part Number | 17-1-2307818-4TR-ND - Tape & Reel (TR) 17-1-2307818-4CT-ND - Cut Tape (CT) 17-1-2307818-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2307818-4 |
Description | 14P,2MM,BB,REC,DRVT,SMD,AU.38,TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.20.25600 | kr.202.56 |
| 100 | kr.17.21370 | kr.1,721.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.15.30530 | kr.10,713.71 |
| 1.400 | kr.14.57534 | kr.20,405.48 |
| 2.100 | kr.14.16465 | kr.29,745.76 |
| 3.500 | kr.13.66386 | kr.47,823.51 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

