
1-2280624-9 | |
---|---|
DigiKey Part Number | 1-2280624-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2280624-9 |
Description | SCR MOTOR CONTROLLER, 220 VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Motor Controller Assembly 220V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | SCR Motor Controller Assembly | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 2280355-1, 2280355-2 | |
Compatible Tools | Model 17 Belt Heaters | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7,442.69000 | kr.7,442.69 |
Unit Price without VAT: | kr.7,442.69000 |
---|---|
Unit Price with VAT: | kr.9,303.36250 |