
| 1-2280624-8 | |
|---|---|
| DigiKey Part Number | 1-2280624-8-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-2280624-8 | 
| Description | COOL DOWN TIMER, 220 VAC | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cool Down Timer 220V | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Type | - | |
| Accessory Type | Cool Down Timer | |
| Temperature Range | - | |
| Voltage | 220V | |
| Power - Rated | - | |
| Includes | - | |
| For Use With/Related Products | 2280355 | |
| Compatible Tools | Model 17 Belt Heaters | |
| Features | - | |
| Approval Agency Marking | - | |
| Approved Countries | - | |
| Nozzle Opening | - | |
| Air Flow | - | |
| Color | - | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,323.90000 | kr.2,323.90 | 
| Unit Price without VAT: | kr.2,323.90000 | 
|---|---|
| Unit Price with VAT: | kr.2,904.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark