
| 1-2273113-2 | |
|---|---|
| DigiKey Part Number | A134842-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-2273113-2 | 
| Description | CIRC CBL 4POS RCPT TO PLUG 1.97' | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2273113-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Female Sockets | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | AA | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Plug | |
| 2nd Connector Gender | Male Pins | |
| 2nd Connector Number of Positions | 4 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | M12 | |
| 2nd Connector Orientation | AA | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Length | 1.97' (600.00mm) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.104.77000 | kr.104.77 | 
| 10 | kr.89.05000 | kr.890.50 | 
| 25 | kr.83.47400 | kr.2,086.85 | 
| 50 | kr.79.48920 | kr.3,974.46 | 
| 100 | kr.75.69660 | kr.7,569.66 | 
| 250 | kr.70.96116 | kr.17,740.29 | 
| 500 | kr.68.08000 | kr.34,040.00 | 
| Unit Price without VAT: | kr.104.77000 | 
|---|---|
| Unit Price with VAT: | kr.130.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark