1-2273097-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.271.42583
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: kr.165.66000
Datasheet
Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273097-1

DigiKey Part Number
A120977-ND
Manufacturer
Manufacturer Product Number
1-2273097-1
Description
CBL 3POS RCPT RA TO WIRE 4.92'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273097-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
3
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200651444Molex0WM9278-NDkr.271.42583Similar
1682812Phoenix Contact01682812-NDkr.165.66000Similar
Obsolete
Marketplace Stock: 179 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

179In Stock
Ships from WEC