MFR Recommended
Similar

1-2273082-4 | |
|---|---|
DigiKey Part Number | A134784-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273082-4 |
Description | CBL 4POS PLUG RA TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273082-4 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4151210004-007 | TE Connectivity AMP Connectors | 0 | 17-T4151210004-007-ND | kr.128.31640 | MFR Recommended |
| 1200651662 | Molex | 0 | 1200651662-ND | kr.305.01750 | Similar |
| 1694457 | Phoenix Contact | 1 | 277-13691-ND | kr.258.67000 | Similar |




