
1-2273047-3 | |
|---|---|
DigiKey Part Number | A127870-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273047-3 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273047-3 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4161310005-005 | TE Connectivity AMP Connectors | 0 | A142283-ND | kr.183.16000 | MFR Recommended |
| 1200651697 | Molex | 0 | 1200651697-ND | kr.239.34583 | Similar |
| 1682951 | Phoenix Contact | 618 | 277-4276-ND | kr.283.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.93000 | kr.219.93 |
| 10 | kr.186.94800 | kr.1,869.48 |
| Unit Price without VAT: | kr.219.93000 |
|---|---|
| Unit Price with VAT: | kr.274.91250 |

