
1-2273004-1 | |
|---|---|
DigiKey Part Number | A120950-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273004-1 |
Description | CIRC CBL 3POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273004-1 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 4.92' (1.50m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 3 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.17000 | kr.179.17 |
| 10 | kr.152.28000 | kr.1,522.80 |
| 25 | kr.142.74640 | kr.3,568.66 |
| 50 | kr.135.93600 | kr.6,796.80 |
| 100 | kr.129.45270 | kr.12,945.27 |
| 250 | kr.121.35672 | kr.30,339.18 |
| 500 | kr.115.57274 | kr.57,786.37 |
| Unit Price without VAT: | kr.179.17000 |
|---|---|
| Unit Price with VAT: | kr.223.96250 |










