
1-2236898-5 | |
|---|---|
DigiKey Part Number | 17-1-2236898-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2236898-5 |
Description | 5POS, MCON 1.2 - LL CONNECTOR, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236898-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.15.01300 | kr.150.13 |
| 25 | kr.14.07480 | kr.351.87 |
| 50 | kr.13.40140 | kr.670.07 |
| 100 | kr.12.76120 | kr.1,276.12 |
| 250 | kr.11.96180 | kr.2,990.45 |
| 500 | kr.11.39082 | kr.5,695.41 |
| 1.000 | kr.10.84723 | kr.10,847.23 |
| 3.000 | kr.10.03880 | kr.30,116.40 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |


