
1-2232979-7 | |
|---|---|
DigiKey Part Number | 17-1-2232979-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232979-7 |
Description | SGI2.0 PLUG ASSEMBLY 7P, KEY A,N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232979-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.80100 | kr.18.01 |
| 25 | kr.1.68400 | kr.42.10 |
| 50 | kr.1.60400 | kr.80.20 |
| 100 | kr.1.52730 | kr.152.73 |
| 250 | kr.1.43132 | kr.357.83 |
| 500 | kr.1.36298 | kr.681.49 |
| 1.000 | kr.1.29786 | kr.1,297.86 |
| 3.000 | kr.1.20097 | kr.3,602.91 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

