
1-2232346-1 | |
|---|---|
DigiKey Part Number | A137040-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232346-1 |
Description | CONN SCSI PLUG 14P STR SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232346-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | SCSI | |
Features | Backshell | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | kr.35.63625 | kr.71,842.68 |
| Unit Price without VAT: | kr.35.63625 |
|---|---|
| Unit Price with VAT: | kr.44.54531 |


