
1-2213265-2 | |
|---|---|
DigiKey Part Number | A123791-ND |
Manufacturer | |
Manufacturer Product Number | 1-2213265-2 |
Description | CONN SSL SKT CONT 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16-18 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2213265-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Cable/Wire to Cable/Wire or Board | Voltage Rating 400 V |
Connector Type Contact, Socket | Current Rating (Amps) 7A, 10A |
Number of Positions 1 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.91716 | kr.19,585.80 |
| Unit Price without VAT: | kr.3.91716 |
|---|---|
| Unit Price with VAT: | kr.4.89645 |

