x-2199070-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-2199070-4
1-2199070-4
Fine Pitch Board-to-Board Connector Series

1-2199070-4

DigiKey Part Number
A119323TR-ND - Tape & Reel (TR)
A119323CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2199070-4
Description
CONN SELF-MATE 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2199070-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
24
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.108
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 17/02/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.12.73200kr.127.32
25kr.11.93520kr.298.38
50kr.11.36620kr.568.31
100kr.10.82250kr.1,082.25
250kr.10.14456kr.2,536.14
500kr.9.66016kr.4,830.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.8.68070kr.9,548.77
2.200kr.8.26664kr.18,186.61
3.300kr.8.03367kr.26,511.11
5.500kr.7.74958kr.42,622.69
7.700kr.7.66333kr.59,007.64
Manufacturers Standard Package
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000