Direct
Direct

1-2178713-6 | |
|---|---|
DigiKey Part Number | A120913TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2178713-6 |
Description | CONN DIP HDR IDC 16POS VERT |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2178713-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Tin |
Connector Type Ribbon Cable, DIP Header | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 16 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-215570-6 | TE Connectivity AMP Connectors | 7.474 | A110887CT-ND | kr.9.95000 | Direct |
| 8-215570-6 | TE Connectivity AMP Connectors | 1.399 | A99420CT-ND | kr.16.80000 | Direct |


