
2-347528-1 | |
|---|---|
DigiKey Part Number | 2-347528-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-347528-1 |
Description | TERM BLOCK PLUG 8POS |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 45° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 45° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Latch Lock, Mates to PCB | |
Base Product Number |

