
1-215083-2 | |
|---|---|
DigiKey Part Number | A110874TR-ND - Tape & Reel (TR) A110874CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-2 |
Description | CONN PLUG 12POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-2 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 12 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.11200 | kr.61.12 |
| 25 | kr.5.72640 | kr.143.16 |
| 50 | kr.5.45240 | kr.272.62 |
| 100 | kr.5.19120 | kr.519.12 |
| 250 | kr.4.86584 | kr.1,216.46 |
| 500 | kr.4.63352 | kr.2,316.76 |
| 1.000 | kr.4.41226 | kr.4,412.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.21876 | kr.10,546.90 |
| 5.000 | kr.4.01749 | kr.20,087.45 |
| 7.500 | kr.3.90427 | kr.29,282.02 |
| 12.500 | kr.3.76621 | kr.47,077.62 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


