



1-215079-2 | |
|---|---|
DigiKey Part Number | A110870TR-ND - Tape & Reel (TR) A110870CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215079-2 |
Description | CONN RCPT 12POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-215079-2 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.83900 | kr.58.39 |
| 100 | kr.4.95980 | kr.495.98 |
| 500 | kr.4.42658 | kr.2,213.29 |
| 1.000 | kr.4.21528 | kr.4,215.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.03042 | kr.10,076.05 |
| 5.000 | kr.3.83813 | kr.19,190.65 |
| 7.500 | kr.3.72996 | kr.27,974.70 |
| 12.500 | kr.3.59804 | kr.44,975.50 |
| 17.500 | kr.3.51373 | kr.61,490.27 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |






