



1-2132781-2 | |
|---|---|
DigiKey Part Number | A103938-ND |
Manufacturer | |
Manufacturer Product Number | 1-2132781-2 |
Description | CONN RCPT HSG 12POS 3.96MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2132781-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Not For New Designs | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.7.51900 | kr.75.19 |
| 25 | kr.7.05000 | kr.176.25 |
| 50 | kr.6.71160 | kr.335.58 |
| 100 | kr.6.39140 | kr.639.14 |
| 250 | kr.5.99080 | kr.1,497.70 |
| 500 | kr.5.70460 | kr.2,852.30 |
| 1.000 | kr.5.43224 | kr.5,432.24 |
| 2.500 | kr.5.09224 | kr.12,730.60 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |





