1-2132403-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2132403-5

DigiKey Part Number
A118214-ND
Manufacturer
Manufacturer Product Number
1-2132403-5
Description
CONN SFP+ RCP W/CAGE 2X5 200P RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 (20 x 10) Position SFP+ Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2132403-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x5)
Connector Type
SFP+
Number of Positions
200 (20 x 10)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.569.47000kr.569.47
18kr.464.44444kr.8,360.00
27kr.451.35630kr.12,186.62
54kr.433.73037kr.23,421.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.569.47000
Unit Price with VAT:kr.711.83750