1-2120864-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2120864-1
1-2120864-1
1-2120864-1
TE Connectivity IP20-rated RJ45 CAT 6A plugs | Digi-Key Daily

1-2120864-1

DigiKey Part Number
A124967-ND
Manufacturer
Manufacturer Product Number
1-2120864-1
Description
VARIANT 14; METAL PLUG, RJ45,CAT
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
1-2120864-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
3.088" (78.44mm)
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Nickel
Voltage Rating
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.468.16000kr.468.16
10kr.397.97100kr.3,979.71
26kr.372.03692kr.9,672.96
50kr.355.28060kr.17,764.03
100kr.350.08000kr.35,008.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.468.16000
Unit Price with VAT:kr.585.20000

Other Suppliers on DigiKey

18In Stock
Ships from WEC