4 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106751-4

DigiKey Part Number
A100400TR-ND - Tape & Reel (TR)
A100400CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2106751-4
Description
CONN WIRE IDC 4POS 20AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2106751-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20 AWG
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
4
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.446 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.800kr.5.76150kr.16,132.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750

Other Suppliers on DigiKey

13.446In Stock
Ships from WEC