2 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106489-2

DigiKey Part Number
A100382TR-ND - Tape & Reel (TR)
A100382CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2106489-2
Description
CONN WIRE IDC 2POS 20AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2106489-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
2
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.75500kr.47.55
25kr.4.45320kr.111.33
50kr.4.24140kr.212.07
100kr.4.03860kr.403.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.3.77031kr.1,319.61
700kr.3.59016kr.2,513.11
1.050kr.3.48888kr.3,663.32
1.750kr.3.36534kr.5,889.35
2.450kr.3.28640kr.8,051.68
3.500kr.3.20476kr.11,216.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500