4 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106431-4

DigiKey Part Number
A100368TR-ND - Tape & Reel (TR)
A100368CT-ND - Cut Tape (CT)
A100368DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2106431-4
Description
CONN WIRE IDC 4POS 20AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2106431-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
20 AWG
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
4
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.74100kr.77.41
25kr.7.25800kr.181.45
50kr.6.91060kr.345.53
100kr.6.57970kr.657.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.6.03511kr.2,715.80
900kr.5.74700kr.5,172.30
1.350kr.5.58488kr.7,539.59
2.250kr.5.38725kr.12,121.31
3.150kr.5.26093kr.16,571.93
4.500kr.5.13029kr.23,086.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250