
1-2106431-2 | |
|---|---|
DigiKey Part Number | A100366TR-ND - Tape & Reel (TR) A100366CT-ND - Cut Tape (CT) A100366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2106431-2 |
Description | CONN WIRE IDC 2POS 20AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106431-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 20 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.12400 | kr.61.24 |
| 25 | kr.5.73880 | kr.143.47 |
| 50 | kr.5.46380 | kr.273.19 |
| 100 | kr.5.20260 | kr.520.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.77162 | kr.2,147.23 |
| 900 | kr.4.54381 | kr.4,089.43 |
| 1.350 | kr.4.41564 | kr.5,961.11 |
| 2.250 | kr.4.25935 | kr.9,583.54 |
| 3.150 | kr.4.15946 | kr.13,102.30 |
| 4.500 | kr.4.05615 | kr.18,252.67 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |






