1 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106431-1

DigiKey Part Number
A100365TR-ND - Tape & Reel (TR)
A100365CT-ND - Cut Tape (CT)
A100365DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2106431-1
Description
CONN WIRE IDC 1POS 20AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2106431-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Termination
IDC
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Feed Through
Part Status
Active
Contact Finish
Tin
Connector Type
Individual Wires
Color
Natural
Number of Positions
1
Number of Positions Loaded
All
Number of Rows
1
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.4.15300kr.41.53
25kr.3.89280kr.97.32
50kr.3.70500kr.185.25
100kr.3.52820kr.352.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.3.23607kr.1,456.23
900kr.3.08152kr.2,773.37
1.350kr.2.99459kr.4,042.70
2.250kr.2.88856kr.6,499.26
3.150kr.2.82080kr.8,885.52
4.500kr.2.75072kr.12,378.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000