
1-2103177-1 | |
|---|---|
DigiKey Part Number | A127832-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103177-1 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103177-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.81000 | kr.122.81 |
| 10 | kr.104.35500 | kr.1,043.55 |
| 25 | kr.97.81800 | kr.2,445.45 |
| 50 | kr.93.15100 | kr.4,657.55 |
| 100 | kr.88.70620 | kr.8,870.62 |
| 250 | kr.83.15752 | kr.20,789.38 |
| 500 | kr.80.91526 | kr.40,457.63 |
| Unit Price without VAT: | kr.122.81000 |
|---|---|
| Unit Price with VAT: | kr.153.51250 |


