
1-2069029-2 | |
|---|---|
DigiKey Part Number | A120340-ND |
Manufacturer | |
Manufacturer Product Number | 1-2069029-2 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2069029-2 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.59400 | kr.65.94 |
| 25 | kr.6.18040 | kr.154.51 |
| 50 | kr.5.88600 | kr.294.30 |
| 100 | kr.5.60460 | kr.560.46 |
| 250 | kr.5.25308 | kr.1,313.27 |
| 600 | kr.4.93812 | kr.2,962.87 |
| 1.200 | kr.4.70238 | kr.5,642.86 |
| 3.000 | kr.4.40808 | kr.13,224.24 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |









