
1-206062-2 | |
|---|---|
DigiKey Part Number | 1-206062-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-206062-2 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 1-206062-2 Models |
Category | Thread Size 5/8-24 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 4 pcs - 2 pc Cable Clamp, 2 Screws |
Cable Opening 0.329" (8.36mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.825" (20.96mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.52000 | kr.124.52 |
| 10 | kr.105.82100 | kr.1,058.21 |
| 25 | kr.99.19320 | kr.2,479.83 |
| 50 | kr.94.45960 | kr.4,722.98 |
| 100 | kr.89.95320 | kr.8,995.32 |
| 250 | kr.84.32656 | kr.21,081.64 |
| 500 | kr.80.30624 | kr.40,153.12 |
| Unit Price without VAT: | kr.124.52000 |
|---|---|
| Unit Price with VAT: | kr.155.65000 |


















