
1-2040404-3 | |
|---|---|
DigiKey Part Number | 17-1-2040404-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2040404-3 |
Description | DYNAMIC 1500T TAB HSG 9PX P/M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2040404-3 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | kr.6.09345 | kr.18,524.09 |
| Unit Price without VAT: | kr.6.09345 |
|---|---|
| Unit Price with VAT: | kr.7.61681 |


