Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-2029096-6 | |
|---|---|
DigiKey Part Number | A127827-ND |
Manufacturer | |
Manufacturer Product Number | 1-2029096-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2029096-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586000-6 | TE Connectivity AMP Connectors | 2.453 | A30661-ND | kr.2.41000 | Parametric Equivalent |
| 1-1969604-6 | TE Connectivity AMP Connectors | 2.229 | A123469-ND | kr.3.23000 | Parametric Equivalent |
| 1-1969612-6 | TE Connectivity AMP Connectors | 1.766 | A123479-ND | kr.3.68000 | Parametric Equivalent |
| 0039013169 | Molex | 2.671 | 900-0039013169-ND | kr.6.59000 | Parametric Equivalent |
| 0469990282 | Molex | 0 | 0469990282-ND | kr.3.60014 | Parametric Equivalent |







