Similar

1-2013496-8 | |
|---|---|
DigiKey Part Number | A100225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2013496-8 |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2013496-8 Models |
Category | Cable End Type Tapered |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 45 | Operating Temperature -25°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Housing Color Natural |
Height Above Board 0.047" (1.20mm) | Actuator Color Black |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH26W-45S-0.3SHW(60) | Hirose Electric Co Ltd | 3.100 | H125805CT-ND | kr.14.58000 | Similar |


