Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2008570-2 | |
|---|---|
DigiKey Part Number | A108597-ND |
Manufacturer | |
Manufacturer Product Number | 1-2008570-2 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2008570-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2008571-2 | TE Connectivity AMP Connectors | 0 | A108601-ND | kr.0.88354 | Parametric Equivalent |
| 1445022-2 | TE Connectivity AMP Connectors | 36.022 | A30258-ND | kr.2.03000 | Parametric Equivalent |
| 2008570-2 | TE Connectivity AMP Connectors | 38.675 | A107759-ND | kr.1.20000 | Parametric Equivalent |
| 2008571-2 | TE Connectivity AMP Connectors | 11.236 | A107762-ND | kr.1.39000 | Parametric Equivalent |
| 2029047-2 | TE Connectivity AMP Connectors | 24.742 | A99175-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.24037 | kr.12,403.70 |
| Unit Price without VAT: | kr.1.24037 |
|---|---|
| Unit Price with VAT: | kr.1.55046 |















