1-2007394-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2007394-7
1-2007394-7
1-2007394-7

1-2007394-7

DigiKey Part Number
A118837-ND
Manufacturer
Manufacturer Product Number
1-2007394-7
Description
CONN SFP+ RCP W/CAGE 2X4 160P RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2007394-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x4)
Connector Type
SFP+
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.337.79000kr.337.79
12kr.283.46667kr.3,401.60
36kr.276.66833kr.9,960.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.337.79000
Unit Price with VAT:kr.422.23750