Parametric Equivalent
Parametric Equivalent

1-2005275-3 | |
|---|---|
DigiKey Part Number | 17-1-2005275-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2005275-3 |
Description | MT3/JPT/SPT HYB 58P CAP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2005275-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2005275-3-ND | kr.23.23313 | Parametric Equivalent |
| 4-2005275-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-4-2005275-3-ND | kr.18.46013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.14.67124 | kr.21,126.59 |
| Unit Price without VAT: | kr.14.67124 |
|---|---|
| Unit Price with VAT: | kr.18.33905 |



