
1-1986713-1 | |
|---|---|
DigiKey Part Number | A105404-ND |
Manufacturer | |
Manufacturer Product Number | 1-1986713-1 |
Description | TERM BLK 11POS SIDE ENT 15MM PCB |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1986713-1 Models |
Category | Wire Termination Screw |
Manufacturer TE Connectivity AMP Connectors | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Nickel Plated |
Current 130 A | Torque - Screw 2.1-2.5 Nm (1.5-1.8 LbIn) |
Voltage 600 V | Screw Thread M5 |
Wire Gauge 1-20 AWG | Base Product Number |
Mounting Type Through Hole |

