1-1971874-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 423
Unit Price: kr.5.83000
Datasheet
9 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
1-1971874-3
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1-1971874-3

DigiKey Part Number
A115793-ND
Manufacturer
Manufacturer Product Number
1-1971874-3
Description
CONN RCPT HSG 9POS 6.00MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Tab
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971875-3TE Connectivity AMP Connectors423A115811-NDkr.5.83000Direct
Obsolete
This product is no longer manufactured. View Substitutes