


1-1969591-4 | |
|---|---|
DigiKey Part Number | A121901-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969591-4 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969591-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.2.06400 | kr.20.64 |
| 25 | kr.1.93520 | kr.48.38 |
| 50 | kr.1.84340 | kr.92.17 |
| 100 | kr.1.75500 | kr.175.50 |
| 250 | kr.1.64476 | kr.411.19 |
| 800 | kr.1.51510 | kr.1,212.08 |
| 1.600 | kr.1.44266 | kr.2,308.26 |
| 3.200 | kr.1.37379 | kr.4,396.13 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |













