
1-1969567-4 | |
|---|---|
DigiKey Part Number | A118983-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969567-4 |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969567-4 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.400 | kr.0.75753 | kr.15,453.61 |
| Unit Price without VAT: | kr.0.75753 |
|---|---|
| Unit Price with VAT: | kr.0.94691 |



