
1-192046-6 | |
|---|---|
DigiKey Part Number | A134712-ND |
Manufacturer | |
Manufacturer Product Number | 1-192046-6 |
Description | CONTACT FEMALE BAND POWER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192046-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.73.79608 | kr.3,689,804.00 |
| Unit Price without VAT: | kr.73.79608 |
|---|---|
| Unit Price with VAT: | kr.92.24510 |


